
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier offers an average rectified current of 200mA and a maximum DC reverse voltage of 45V. Designed for efficient rectification, it is supplied in a compact SMD/SMT package, suitable for automated assembly. The component is RoHS compliant and available in cut tape packaging.
Comchip CDBU0245-HF technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0245-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.