Comchip CDBU0340 technical specifications.
| Average Rectified Current | 350mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.