
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier offers an average rectified current of 500mA and a maximum reverse voltage (DC) of 20V. It boasts a maximum surge current capability of 2A and a low maximum reverse leakage current of 100µA. Packaged in an SMD/SMT case, this RoHS compliant component is supplied on tape and reel.
Comchip CDBU0520 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBU0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
