Comchip CDBUR0230 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBUR0230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.