Comchip CDBUR0230R technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SMD/SMT |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDBUR0230 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBUR0230R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.