Comchip CDBUR0320 technical specifications.
| Average Rectified Current | 350mA |
| Package/Case | SMD/SMT |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBUR0320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.