
Schottky rectifier diode, featuring a single element design for general-purpose rectification. This surface mount component offers a maximum repetitive reverse voltage of 40V and a maximum reverse voltage of 40V DC. It handles an average rectified current and forward current of 500mA, with a maximum forward surge current capability of 5.5A. The diode exhibits a maximum reverse current of 20µA. Packaged in tape and reel, this RoHS compliant component is supplied in quantities of 4000.
Comchip CDBW0540-G technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBW0540-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
