Surface mount rectifier diode featuring Schottky technology for efficient rectification. Handles an average rectified current of 150mA and a maximum DC reverse voltage of 100V. Packaged in tape and reel for automated assembly, with 3000 units per package. This component is RoHS compliant.
Comchip CDBW46-G technical specifications.
| Average Rectified Current | 150mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDBW46-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.