Comchip CDSER400B technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0503 |
| Package/Case | 0503 |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSER400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.