Comchip CDSF4148 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSF4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.