Comchip CDSF4448-HF technical specifications.
| Average Rectified Current | 125mA |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2512 |
| Package/Case | 1005 |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSF4448-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.