
Surface mount rectifier diode featuring 100mA average rectified current and 90V repetitive peak reverse voltage. This general-purpose rectifier offers a maximum reverse leakage current of 100nA and a maximum reverse voltage (DC) of 80V. It boasts a 4ns reverse recovery time and a 1A maximum surge current capability. Housed in a compact 0402 (1005 metric) surface mount package, this RoHS compliant component is supplied on tape and reel.
Comchip CDSQR400B technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Power Dissipation | 125mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSQR400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
