Comchip CDSQR4448-HF technical specifications.
| Average Rectified Current | 125mA |
| Package/Case | 0402 |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSQR4448-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.