The CDST-99-HF is a surface mount general purpose rectifier with a maximum reverse voltage of 70V and average rectified current of 200mA. It is packaged in a TO-236-3 package and is available in quantities of 3000 per reel. The device is compliant with RoHS regulations and has a reverse recovery time of 6ns. Operating temperatures are not specified, but the device is suitable for use in a variety of applications. The CDST-99 series is a line of general purpose rectifiers from Comchip.
Comchip CDST-99-HF technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-236-3 |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Series | CDST-99 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDST-99-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.