
General purpose rectifier diode featuring 100mA average rectified current and 90V repetitive peak reverse voltage. This silicon diode offers a 4ns reverse recovery time and a low 3pF capacitance. Designed for surface mount applications, it is housed in an ultra-thin, leadless plastic package with a 0.1A forward current rating. Maximum power dissipation is 150mW, with a maximum reverse current of 50nA and a DC rated voltage of 80V. The component is RoHS compliant and supplied on tape and reel.
Comchip CDSU101A technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3pF |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 50nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSU101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.