General purpose rectifier diode, surface mount, featuring 100mA average rectified current and 90V repetitive peak reverse voltage. This silicon diode offers a maximum reverse leakage current of 100nA and a maximum reverse voltage (DC) of 80V. With a fast 4ns reverse recovery time and 1A maximum surge current capability, it is housed in an ultra-thin, leadless 0603 plastic package. Maximum power dissipation is 150mW, and the component is RoHS compliant, supplied in tape and reel packaging.
Comchip CDSU400B technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSU400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.