
Surface mount general purpose rectifier diode, 150mA average rectified current, 75V maximum DC reverse voltage. Features 4ns reverse recovery time and 100V repetitive peak reverse voltage. RoHS compliant, supplied in tape and reel packaging.
Comchip CDSU4148-HF technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSU4148-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.