Comchip CDSUR4148 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SMD/SMT |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | CDSUR4148 |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSUR4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
