Comchip CDSUR4448 technical specifications.
| Average Rectified Current | 125mA |
| Package/Case | SMD/SMT |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CDSUR4448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.