The CEAS0324V-G is a unidirectional transient voltage suppressor with a clamping voltage of 25V and a maximum operating temperature range of -55°C to 125°C. It is available in a SOT-23-3 package and is suitable for surface mount technology. The device has a capacitance of 10pF and a peak pulse power rating of 225mW. It is RoHS compliant and available in quantities of 3000 per reel.
Comchip CEAS0324V-G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CEAS0324V-G to view detailed technical specifications.
No datasheet is available for this part.