
The CEBS0624V-G is a transient voltage suppressor with a clamping voltage of 25V and a maximum operating temperature range of -55°C to 125°C. It has a peak pulse power rating of 225mW and a maximum surge current of 15A. The device is packaged in a SOT-23-6 lead-free package and is suitable for surface mount technology. It is RoHS compliant and has a DC rated voltage of 24V.
Comchip CEBS0624V-G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 25V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | CE |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip CEBS0624V-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.