
The CEDS0524V-G is a surface mount Zener diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a clamping voltage of 25V and a minimum breakdown voltage of 25V. The diode is RoHS compliant and has a peak pulse current of 15A.
Comchip CEDS0524V-G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23-5 |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CEDS0524V-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
