The CEGS1424V-G is a single Zener diode with a clamping voltage of 25V and a maximum operating temperature of 125°C. It has a surface mount package and is rated for a maximum surge current of 15A. The diode is bidirectional and has a peak pulse power of 225mW. It operates over a temperature range of -55°C to 125°C and is suitable for use in power distribution applications.
Comchip CEGS1424V-G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CEGS1424V-G to view detailed technical specifications.
No datasheet is available for this part.