
General purpose rectifier diode, 1A average rectified current, 50V reverse voltage. Features 1A output current, 30A max surge current, and 5uA max reverse current. Surface mountable in a DO-214AC (SMA) package with 2 pins. Lead-free and RoHS compliant, supplied on tape and reel.
Comchip CGRA4001-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CGRA4001-G to view detailed technical specifications.
No datasheet is available for this part.