General purpose rectifier diode, 1A average rectified current, 400V reverse voltage. Features a DO-214AC (SMA) surface mount package with 2 pins. Offers a maximum reverse current of 5µA and a maximum surge current of 30A. This lead-free, RoHS compliant component is supplied on tape and reel in quantities of 5000.
Comchip CGRA4004-G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Comchip CGRA4004-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.