
Surface mount rectifier diode with 3A average rectified current and 1000V repetitive peak reverse voltage. Features a 3A forward current, 5µA maximum reverse current, and 100A maximum surge current. Packaged in a DO-214AA case, this RoHS compliant component is supplied on tape and reel.
Comchip CGRB307-G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CGRB307-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
