Comchip CGRKM4007-HF technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Forward Current | 1A |
| Height | 1.7mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CGRKM4007-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
