General purpose rectifier diode with a 1A average rectified current and 400V maximum reverse voltage. Features a 30A maximum surge current and a low 5uA maximum reverse current. This silicon diode is designed for surface mount applications and comes in a 2-pin SMA package. Supplied on tape and reel with a package quantity of 2500 units, this component is RoHS compliant.
Comchip CGRM4004-G technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CGRM4004-G to view detailed technical specifications.
No datasheet is available for this part.