
Surface mount rectifier diode with a 1A average rectified current and 1kV maximum reverse voltage. Features a 1A forward current, 5µA maximum reverse current, and 30A maximum surge current. This silicon diode is housed in an SMA package with 2 pins and is supplied on tape and reel. RoHS compliant.
Comchip CGRM4007-G technical specifications.
| Average Rectified Current | 1A |
| Current | 1A |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Comchip CGRM4007-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
