Comchip CPDER5V0H-HF technical specifications.
| Capacitance | 20pF |
| Case Code (Imperial) | 0503 |
| Case Code (Metric) | 1308 |
| Package/Case | 0503 |
| Clamping Voltage | 11V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 140W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDER5V0H-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
