
The CPDF3V3UP-HF is a surface mount Zener diode with a reverse standoff voltage of 3.3V and a peak pulse current of 5A. It can withstand a peak pulse power of 40W and operates over a temperature range of -55°C to 125°C. This RoHS compliant device is available in a 1005 package quantity of 4000 units per reel.
Comchip CPDF3V3UP-HF technical specifications.
| Package/Case | 1005 |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDF3V3UP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.