
Unidirectional Transient Voltage Suppressor (TVS) diode offering 3.3V reverse standoff voltage and 5.5V clamping voltage. Features 12pF capacitance and 5A peak pulse current capability, dissipating up to 40W peak pulse power. Designed for surface mount applications with a ZENER diode type, operating from -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Comchip CPDH3V3UP technical specifications.
| Capacitance | 12pF |
| Clamping Voltage | 5.5V |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDH3V3UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
