
Unidirectional Transient Voltage Suppressor (TVS) diode with a 3.3V reverse standoff voltage. Features a 40W peak pulse power rating and 5A peak pulse current capability. Designed for surface mount applications with a wide operating temperature range of -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Comchip CPDH3V3UP-HF technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDH3V3UP-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.