Comchip CPDH5-5V0U-HF technical specifications.
| Package/Case | SOT-553 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 80W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDH5-5V0U-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.