
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a minimum breakdown voltage of 6V and a reverse standoff voltage of 5V. Delivers a peak pulse current of 16A and a peak pulse power of 200W, with one unidirectional channel. Packaged in cut tape and is RoHS compliant.
Comchip CPDH5V0U technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDH5V0U to view detailed technical specifications.
No datasheet is available for this part.
