Surface mount transient voltage suppressor diode offering 3.3V reverse standoff voltage and 5V minimum breakdown voltage. Features a 14.1V clamping voltage at 9.8A peak pulse current, with 102W peak pulse power. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Comchip CPDQ3V3U-HF technical specifications.
| Clamping Voltage | 14.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.8A |
| Peak Pulse Power | 102W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQ3V3U-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.