
Bidirectional Transient Voltage Suppressor (TVS) diode, 5V reverse standoff voltage, with a minimum breakdown voltage of 5.6V and a clamping voltage of 7.3V. Features a peak pulse current of 9.4A and peak pulse power of 174W, with a low capacitance of 15pF. Designed for surface mount applications in a 0402 package, operating from -40°C to 125°C. RoHS compliant and supplied on tape and reel.
Comchip CPDQ5V0-HF technical specifications.
| Capacitance | 15pF |
| Package/Case | 0402 |
| Clamping Voltage | 7.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 5.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.4A |
| Peak Pulse Power | 174W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQ5V0-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
