The CPDQC12VE-HF is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a breakdown voltage of 14V and a maximum reverse voltage of 12V. The diode is packaged in a 2-pin R-PBCC-N2 package with terminals positioned on the bottom. It is suitable for use in applications where a high level of reliability is required, such as in automotive and industrial environments.
Comchip CPDQC12VE-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14 |
| Non-rep Peak Rev Power Dis-Max | 115 |
| Breakdown Voltage-Max | 16.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDQC12VE-HF to view detailed technical specifications.
No datasheet is available for this part.