The CPDQC24VEU-HF is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 24 volts. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a breakdown voltage of 26.5 volts and a maximum breakdown voltage of 32 volts. It is available in a R-PBCC-N2 package type.
Comchip CPDQC24VEU-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.5 |
| Non-rep Peak Rev Power Dis-Max | 132 |
| Breakdown Voltage-Max | 32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDQC24VEU-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.