Comchip CPDQR24V-HF technical specifications.
| Package/Case | 0402 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 25V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQR24V-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.