
Unidirectional Transient Voltage Suppressor (TVS) diode, 200W peak pulse power, 5V reverse standoff voltage, and 9.8V clamping voltage. Features a minimum breakdown voltage of 6V and a maximum power dissipation of 125mW. This silicon diode offers 90pF capacitance and operates within a temperature range of -55°C to 125°C. Designed for surface mount applications in a 0402 (1005) package, it provides 16A peak pulse current capability.
Comchip CPDQR5V0U technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 9.8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 800mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDQR5V0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
