Comchip CPDT-24V-HF technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 25V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDT-24V-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
