
The CPDU12V is a single Zener diode with a minimum breakdown voltage of 13V and a peak pulse current of 1A. It is designed for surface mount applications and is available in a package quantity of 4000 units per reel. The diode is not designed for power line protection and is RoHS compliant. The CPDU12V operates over a temperature range and is suitable for use in a variety of applications where a single Zener diode is required.
Comchip CPDU12V technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.