
Bidirectional Transient Voltage Suppressor (TVS) diode, 47W peak pulse power, designed for surface mount applications. Features a 24V DC rated voltage, 25V clamping voltage, and 1A peak pulse current. This silicon diode offers a minimum breakdown voltage of 25V and a reverse standoff voltage of 24V. Housed in a compact 0603 SMD/SMT package, it operates across a temperature range of -55°C to 125°C and boasts a low capacitance of 10pF. RoHS compliant and lead-free.
Comchip CPDU24V technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Height | 950um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
