Comchip CPDU24V-HF technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 47V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 47W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU24V-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.