Surface mount transient voltage suppressor diode offering 3.3V reverse standoff voltage and 5A peak pulse current. Features 40W peak pulse power dissipation and a single unidirectional channel. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Comchip CPDU3V3UP technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU3V3UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.