
Bidirectional Transient Voltage Suppressor (TVS) diode offering 75W peak pulse power and 5A peak pulse current. Features a 5V DC rated voltage, 5.1V minimum breakdown voltage, and 7V clamping voltage. This silicon, single-element device is housed in a compact 0603 (1608 metric) SMD/SMT package with a capacitance of 15pF. Operating temperature range is -55°C to 125°C, with RoHS compliance and lead-free termination.
Comchip CPDU5V0 technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 7V |
| Diode Type | ZENER |
| Height | 950um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 75W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDU5V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
