Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 12V reverse standoff voltage and a minimum breakdown voltage of 13V. Offers 1A peak pulse current and 25W peak pulse power for robust transient protection. Packaged in tape and reel for automated assembly, with 4000 units per reel. RoHS compliant for environmental responsibility.
Comchip CPDUR12V-HF technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13V |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 25W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDUR12V-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.