The CPDV5-3V3UP-HF is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 3.3 volts and a non-repetitive peak reverse power dissipation of 40 watts. The diode is packaged in a 5-pin R-PDSO-G5 package and has a clamping voltage of 8 volts. It is suitable for use in applications where transient voltage suppression is required.
Comchip CPDV5-3V3UP-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Comchip CPDV5-3V3UP-HF to view detailed technical specifications.
No datasheet is available for this part.