
Unidirectional Transient Voltage Suppressor Diode with 5V reverse standoff voltage and 8V clamping voltage. Features 60pF capacitance, 8A peak pulse current, and 80W peak pulse power. Designed for surface mount with SOT-353 package, operating from -55°C to 125°C. Includes 4 unidirectional channels and 225mW max power dissipation. RoHS compliant.
Comchip CPDV5-5V0U technical specifications.
| Capacitance | 60pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 8V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 80W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip CPDV5-5V0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.